Baumer GI333 Series Optical Incremental Encoder, 2500 ppr, HTL/Push Pull Signal, Hollow Type, 12mm Shaft
- RS Stock No.:
- 481-7290
- Mfr. Part No.:
- GI333.M70R030
- Brand:
- Baumer
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$962.01
(exc. GST)
$1,058.21
(inc. GST)
Units | Per unit |
---|---|
1 + | $962.01 |
- RS Stock No.:
- 481-7290
- Mfr. Part No.:
- GI333.M70R030
- Brand:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Universal coders with hollow axis, Ø 58, type GI333
The coder can be powered by a wide supply range of between 4.75 and 30 Vdc.
Universal output stage, compatible with Totem pole, NPN or PNP and RS422 or TTL line transmitter.
Resolution up to 5000 pulses / turn.
A, B, Top zero and complemented output signals.
Hollow axis coders for direct mounting onto the end of a motor shaft, bored hole Ø 12 mm H7.
Concentric tightening using ring, rotation locking using rod and stopper supplied with the coder.
Anti-rotation spring available as a option.
Connection via supplied radial connector.
Shielded cable connected to the connector available as an option.
Application: robotics, metal or wood working, paper, textiles, packaging machinery, etc.
Universal output stage, compatible with Totem pole, NPN or PNP and RS422 or TTL line transmitter.
Resolution up to 5000 pulses / turn.
A, B, Top zero and complemented output signals.
Hollow axis coders for direct mounting onto the end of a motor shaft, bored hole Ø 12 mm H7.
Concentric tightening using ring, rotation locking using rod and stopper supplied with the coder.
Anti-rotation spring available as a option.
Connection via supplied radial connector.
Shielded cable connected to the connector available as an option.
Application: robotics, metal or wood working, paper, textiles, packaging machinery, etc.
Kubler
Push pull interface with inverted signals
Short circuit protection
Age and temperature compensation
Short circuit protection
Age and temperature compensation
Specifications
Attribute | Value |
---|---|
Encoder Technology | Optical |
Series | GI333 |
Pulses Per Revolution | 2500 |
Maximum Revolutions | 6000rpm |
Output Signal Type | HTL/Push Pull |
Shaft Type | Hollow |
Supply Voltage | 4.75 → 30 V dc |
Shaft Diameter | 12mm |
IP Rating | IP54 |
Overall Width | 58mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Mounting Type | Hollow Shaft Flange |
Connection Type | Flange connector M23 |
Switching Frequency | <lteq/>150 kHz |
Related links
- Baumer GI333 Series Optical Incremental Encoder, 360 ppr, HTL/Push...
- Baumer GI333 Series Optical Incremental Encoder, 1024 ppr,...
- Baumer GI333 Series Optical Incremental Encoder, 1000 ppr,...
- Baumer GI333 Series Optical Incremental Encoder, 500 ppr, HTL/Push...
- Baumer GI333 Series Optical Incremental Encoder, 200 ppr, HTL/Push...
- Baumer GI333 Series Optical Incremental Encoder, 50 ppr, HTL/Push...
- Baumer GI333 Series Optical Incremental Encoder, 3600 ppr,...
- Baumer GI333 Series Optical Incremental Encoder, 5000 ppr,...