- RS Stock No.:
- 912-5259
- Mfr. Part No.:
- LND01K1-G
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 912-5259
- Mfr. Part No.:
- LND01K1-G
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
LND01 N-Channel MOSFET Transistors
The Microchip LND01 is a low threshold, depletion mode (normally on) MOSFET transistor. The design combines the power handling capabilities of a Bipolar Transistor with the high input impedance and positive temperature coefficient of MOS devices.
Features
Bi-directional
Low On-Resistance
Low Input Capacitance
Fast Switching Speeds
High Input Impedance and High Gain
Low Power Drive Requirement
Ease of Parallel Operation
Low On-Resistance
Low Input Capacitance
Fast Switching Speeds
High Input Impedance and High Gain
Low Power Drive Requirement
Ease of Parallel Operation
MOSFET Transistors, Microchip
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 330 mA |
Maximum Drain Source Voltage | 9 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Pin Count | 5 |
Maximum Drain Source Resistance | 1.4 Ω |
Channel Mode | Depletion |
Maximum Power Dissipation | 360 mW |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -12 V, +0.6 V |
Width | 1.75mm |
Maximum Operating Temperature | +125 °C |
Length | 3.05mm |
Transistor Material | Si |
Number of Elements per Chip | 1 |
Height | 1.3mm |
Minimum Operating Temperature | -25 °C |