- RS Stock No.:
- 900-9942
- Mfr. Part No.:
- CSD83325LT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 900-9942
- Mfr. Part No.:
- CSD83325LT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
N-Channel NexFET™ Dual MOSFET, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Texas Instruments
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 8 A |
Maximum Drain Source Voltage | 12 V |
Package Type | PICOSTAR |
Mounting Type | Surface Mount |
Pin Count | 6 |
Maximum Drain Source Resistance | 23 mΩ |
Channel Mode | Enhancement |
Maximum Power Dissipation | 2.3 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -10 V, +10 V |
Number of Elements per Chip | 1 |
Width | 2.2mm |
Transistor Material | Si |
Maximum Operating Temperature | +150 °C |
Length | 1.15mm |
Typical Gate Charge @ Vgs | 8.4 nC @ 4.5 V |
Height | 0.2mm |
Series | NexFET |
Minimum Operating Temperature | -55 °C |