- RS Stock No.:
- 892-2305
- Mfr. Part No.:
- IPP530N15N3GXKSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 892-2305
- Mfr. Part No.:
- IPP530N15N3GXKSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Infineon OptiMOS™3 Power MOSFETs, 100V and over
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 21 A |
Maximum Drain Source Voltage | 150 V |
Package Type | TO-220 |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 53 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4V |
Minimum Gate Threshold Voltage | 2V |
Maximum Power Dissipation | 68 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Length | 10.36mm |
Number of Elements per Chip | 1 |
Transistor Material | Si |
Width | 4.57mm |
Typical Gate Charge @ Vgs | 8.7 nC @ 10 V |
Maximum Operating Temperature | +175 °C |
Series | OptiMOS 3 |
Height | 15.95mm |
Forward Diode Voltage | 1.2V |
Minimum Operating Temperature | -55 °C |
Related links
- N-Channel MOSFET, 21 A, 150 V, 3-Pin TO-220 Infineon IPP530N15N3GXKSA1
- N-Channel MOSFET, 21 A, 150 V, 3-Pin DPAK Infineon IPD530N15N3GATMA1
- N-Channel MOSFET, 21 A, 150 V, 8-Pin TDSON Infineon BSC520N15NS3GATMA1
- N-Channel MOSFET, 21 A, 150 V, 8-Pin TSDSON Infineon BSZ520N15NS3GATMA1
- N-Channel MOSFET, 21 A, 150 V, 3-Pin DPAK onsemi FDD2582
- N-Channel MOSFET, 21 A, 150 V DPAK Diodes Inc DMT15H053SK3-13
- N-Channel MOSFET, 21 A, 500 V, 3-Pin TO-220 STMicroelectronics STP28NM50N
- N-Channel MOSFET, 83 A, 150 V, 3-Pin TO-220 Infineon IPP111N15N3GXKSA1