Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
MOSFETs
N-Channel MOSFET, 100 A, 30 V, 8-Pin SON Texas Instruments CSD17303Q5
RS Stock No.:
827-4820
Mfr. Part No.:
CSD17303Q5
Brand:
Texas Instruments
This image is representative of the product range
View all MOSFETs
Discontinued product
RS Stock No.:
827-4820
Mfr. Part No.:
CSD17303Q5
Brand:
Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
N-Channel NexFET™ Power MOSFET, Texas Instruments
MOSFET Transistors, Texas Instruments
Attribute
Value
Channel Type
N
Maximum Continuous Drain Current
100 A
Maximum Drain Source Voltage
30 V
Package Type
SON
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
3.7 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1.6V
Minimum Gate Threshold Voltage
0.9V
Maximum Power Dissipation
3.2 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-8 V, +10 V
Typical Gate Charge @ Vgs
18 nC @ 4.5 V
Number of Elements per Chip
1
Width
5.1mm
Length
6.1mm
Maximum Operating Temperature
+150 °C
Transistor Material
Si
Minimum Operating Temperature
-55 °C
Series
NexFET
Height
1.05mm