- RS Stock No.:
- 814-1279
- Mfr. Part No.:
- SIR424DP-T1-GE3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 814-1279
- Mfr. Part No.:
- SIR424DP-T1-GE3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
N-Channel MOSFET, 8V to 25V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 23 A |
Maximum Drain Source Voltage | 20 V |
Package Type | PowerPAK SO |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 7.4 mΩ |
Channel Mode | Enhancement |
Minimum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 41.7 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 22 nC @ 10 V |
Length | 6.25mm |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Width | 5.26mm |
Height | 1.12mm |
Minimum Operating Temperature | -55 °C |