Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
MOSFETs
N-Channel MOSFET, 89 A, 30 V, 8-Pin HSO8-F4-B Panasonic SK8603150L
RS Stock No.:
787-7649
Mfr. Part No.:
SK8603150L
Brand:
Panasonic
This image is representative of the product range
View all MOSFETs
Discontinued product
RS Stock No.:
787-7649
Mfr. Part No.:
SK8603150L
Brand:
Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Specifications
SK8603150L, Silicon N-channel MOSFET for Load-switching / for DC-DC Converter
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
N-Channel MOSFET, Panasonic
MOSFET Transistors, Panasonic
Attribute
Value
Channel Type
N
Maximum Continuous Drain Current
89 A
Maximum Drain Source Voltage
30 V
Package Type
HSO8-F4-B
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
2.5 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
3V
Maximum Power Dissipation
34 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Maximum Operating Temperature
+85 °C
Length
4.9mm
Number of Elements per Chip
1
Width
5.9mm
Typical Gate Charge @ Vgs
28 nC @ 4.5 V
Transistor Material
Si
Height
0.95mm
Series
SK
Minimum Operating Temperature
-40 °C