Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
MOSFETs
N-Channel MOSFET, 1.5 A, 60 V, 3-Pin TO-92 Renesas 2SK975TZ-E
RS Stock No.:
772-5444
Mfr. Part No.:
2SK975TZ-E
Brand:
Renesas Electronics
Technical data sheets
This image is representative of the product range
View all MOSFETs
Discontinued product
RS Stock No.:
772-5444
Mfr. Part No.:
2SK975TZ-E
Brand:
Renesas Electronics
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
N-Channel Low Voltage MOSFETs up to 140V, Renesas Electronics
MOSFET Transistors, Renesas Electronics (NEC)
Attribute
Value
Channel Type
N
Maximum Continuous Drain Current
1.5 A
Maximum Drain Source Voltage
60 V
Package Type
TO-92
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
550 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2V
Maximum Power Dissipation
900 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Transistor Material
Si
Length
4.8mm
Maximum Operating Temperature
+150 °C
Width
3.8mm
Number of Elements per Chip
1
Height
8mm