- RS Stock No.:
- 760-9957
- Mfr. Part No.:
- STD95N2LH5
- Brand:
- STMicroelectronics
Available for back order.
Price (ex. GST) Each (In a Pack of 5)
$2.358
(exc. GST)
$2.594
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 620 | $2.358 | $11.79 |
625 - 1245 | $2.30 | $11.50 |
1250 + | $2.266 | $11.33 |
*price indicative
- RS Stock No.:
- 760-9957
- Mfr. Part No.:
- STD95N2LH5
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
N-Channel STripFET™ V, STMicroelectronics
STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 80 A |
Maximum Drain Source Voltage | 25 V |
Series | STripFET V |
Package Type | DPAK (TO-252) |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 7 mΩ |
Channel Mode | Enhancement |
Minimum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 70 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -25 V, +25 V |
Typical Gate Charge @ Vgs | 13.4 nC @ 5 V |
Number of Elements per Chip | 1 |
Length | 6.6mm |
Maximum Operating Temperature | +175 °C |
Transistor Material | Si |
Width | 6.2mm |
Minimum Operating Temperature | -55 °C |
Height | 2.4mm |
Related links
- N-Channel MOSFET, 80 A, 25 V, 3-Pin DPAK STMicroelectronics STD95N2LH5
- N-Channel MOSFET, 80 A, 40 V, 3-Pin DPAK STMicroelectronics STD80N4F6
- N-Channel MOSFET, 80 A, 100 V, 3-Pin DPAK STMicroelectronics STD100N10F7
- N-Channel MOSFET, 80 A, 55 V, 3-Pin DPAK STMicroelectronics STD65N55F3
- N-Channel MOSFET, 80 A, 30 V, 3-Pin DPAK STMicroelectronics STD86N3LH5
- N-Channel MOSFET, 25 A, 100 V, 3-Pin DPAK STMicroelectronics STD25N10F7
- N-Channel MOSFET, 25 A, 100 V, 3-Pin DPAK STMicroelectronics STD25NF10LT4
- N-Channel MOSFET, 5.8 A, 25 V, 3-Pin SOT-23 Infineon IRFML8244TRPBF