- RS Stock No.:
- 759-9099
- Mfr. Part No.:
- FDD6630A
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 759-9099
- Mfr. Part No.:
- FDD6630A
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PowerTrench® N-Channel MOSFET, 20A to 59.9A, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 21 A |
Maximum Drain Source Voltage | 30 V |
Package Type | DPAK (TO-252) |
Series | PowerTrench |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 58 mΩ |
Channel Mode | Enhancement |
Minimum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 28 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Operating Temperature | +175 °C |
Typical Gate Charge @ Vgs | 5 nC @ 5 V |
Length | 6.73mm |
Number of Elements per Chip | 1 |
Transistor Material | Si |
Width | 6.22mm |
Minimum Operating Temperature | -55 °C |
Height | 2.39mm |
Related links
- N-Channel MOSFET, 21 A, 30 V, 3-Pin DPAK onsemi FDD6630A
- N-Channel MOSFET, 21 A, 150 V, 3-Pin DPAK onsemi FDD2582
- N-Channel MOSFET, 58 A, 30 V, 3-Pin DPAK onsemi FDD8880
- N-Channel MOSFET, 94 A, 30 V, 3-Pin DPAK onsemi FDD8896
- N-Channel MOSFET, 160 A, 30 V, 3-Pin DPAK onsemi FDD8870
- N-Channel MOSFET, 20 A, 30 V, 3-Pin DPAK onsemi NTD20N03L27T4G
- N-Channel MOSFET, 117 A, 30 V, 3-Pin DPAK onsemi NTD4804NT4G
- N-Channel MOSFET, 21 A, 150 V, 3-Pin DPAK Infineon IPD530N15N3GATMA1