- RS Stock No.:
- 749-8259
- Mfr. Part No.:
- MTM232270LBF
- Brand:
- Panasonic
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 20)
$0.643
(exc. GST)
$0.707
(inc. GST)
Units | Per unit | Per Pack* |
20 - 20 | $0.643 | $12.86 |
40 - 80 | $0.619 | $12.38 |
100 - 180 | $0.583 | $11.66 |
200 - 380 | $0.562 | $11.24 |
400 + | $0.55 | $11.00 |
*price indicative |
- RS Stock No.:
- 749-8259
- Mfr. Part No.:
- MTM232270LBF
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
N-Channel MOSFET, Panasonic
MOSFET Transistors, Panasonic
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 2 A |
Maximum Drain Source Voltage | 20 V |
Package Type | SMini3-G1-B |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 110 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 1.3V |
Maximum Power Dissipation | 500 mW |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -10 V, +10 V |
Length | 2mm |
Number of Elements per Chip | 1 |
Width | 1.25mm |
Transistor Material | Si |
Maximum Operating Temperature | +150 °C |
Height | 0.9mm |
Minimum Operating Temperature | -55 °C |
Series | MTM |