- RS Stock No.:
- 738-7685
- Mfr. Part No.:
- D1017UK
- Brand:
- Semelab
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$165.70
(exc. GST)
$182.27
(inc. GST)
Units | Per unit |
1 - 6 | $165.70 |
7 - 12 | $164.55 |
13 + | $162.90 |
- RS Stock No.:
- 738-7685
- Mfr. Part No.:
- D1017UK
- Brand:
- Semelab
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RF MOSFET Transistors, Semelab
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Semelab
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 30 A |
Maximum Drain Source Voltage | 70 V |
Series | TetraFET |
Package Type | DM |
Mounting Type | Screw Mount |
Pin Count | 4 |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 7V |
Maximum Power Dissipation | 220 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Transistor Material | Si |
Width | 6.35mm |
Length | 24.76mm |
Maximum Operating Temperature | +200 °C |
Number of Elements per Chip | 1 |
Height | 6.6mm |