- RS Stock No.:
- 724-0448
- Mfr. Part No.:
- FK3906010L
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 724-0448
- Mfr. Part No.:
- FK3906010L
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
N-Channel MOSFET, Panasonic
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Panasonic
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 100 mA |
Maximum Drain Source Voltage | 60 V |
Package Type | SSMini3 F3 B |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 15 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 1.5V |
Maximum Power Dissipation | 125 mW |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Width | 0.85mm |
Length | 1.6mm |
Transistor Material | Si |
Height | 0.6mm |
Series | FK |