- RS Stock No.:
- 650-4485
- Mfr. Part No.:
- IRLIB9343PBF
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 650-4485
- Mfr. Part No.:
- IRLIB9343PBF
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Digital Audio MOSFET, Infineon
Class D amplifiers are fast becoming the preferred solution for professional and home audio and video systems. Infineon offers a comprehensive range that simplify high-efficiency Class D amplifier design.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 14 A |
Maximum Drain Source Voltage | 55 V |
Package Type | TO-220FP |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 105 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 1V |
Minimum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 33 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Number of Elements per Chip | 1 |
Typical Gate Charge @ Vgs | 31 nC @ 10 V |
Transistor Material | Si |
Length | 10.63mm |
Maximum Operating Temperature | +175 °C |
Width | 4.83mm |
Series | HEXFET |
Height | 9.8mm |
Minimum Operating Temperature | -40 °C |