- RS Stock No.:
- 541-2177
- Mfr. Part No.:
- IRL2703PBF
- Brand:
- Infineon
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each
$1.60
(exc. GST)
$1.76
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $1.60 |
10 - 49 | $1.55 |
50 - 99 | $1.50 |
100 - 249 | $1.45 |
250 + | $1.41 |
- RS Stock No.:
- 541-2177
- Mfr. Part No.:
- IRL2703PBF
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
N-Channel Power MOSFET 30V, Infineon
The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 24 A |
Maximum Drain Source Voltage | 30 V |
Package Type | TO-220AB |
Series | HEXFET |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 40 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 1V |
Minimum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 45 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -16 V, +16 V |
Number of Elements per Chip | 1 |
Typical Gate Charge @ Vgs | 15 nC @ 4.5 V |
Maximum Operating Temperature | +175 °C |
Length | 10.54mm |
Width | 4.69mm |
Transistor Material | Si |
Height | 8.77mm |
Minimum Operating Temperature | -55 °C |
Related links
- N-Channel MOSFET, 24 A, 30 V, 3-Pin TO-220AB Infineon IRL2703PBF
- N-Channel MOSFET, 24 A, 30 V, 8-Pin SOIC Infineon IRF8788TRPBF
- N-Channel MOSFET, 24 A, 650 V, 3-Pin TO-220AB ROHM R6524KNX3C16
- N-Channel MOSFET, 171 A, 30 V, 3-Pin TO-220AB Infineon IRLB8314PBF
- N-Channel MOSFET, 150 A, 30 V, 3-Pin TO-220AB Infineon IRLB8743PBF
- N-Channel MOSFET, 140 A, 30 V, 3-Pin TO-220AB Infineon IRL3803PBF
- N-Channel MOSFET, 260 A, 30 V, 3-Pin TO-220AB Infineon IRLB3813PBF
- N-Channel MOSFET, 150 A, 30 V, 3-Pin TO-220AB Infineon IRL7833PBF