P-Channel MOSFET, 20.7 A, 30 V, 8-Pin MLPAK33 Nexperia PXP6R7-30QLJ
- RS Stock No.:
- 243-4891
- Mfr. Part No.:
- PXP6R7-30QLJ
- Brand:
- Nexperia
On back order for despatch 25/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3000)
$0.565
(exc. GST)
$0.621
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 12000 | $0.565 | $1,695.00 |
15000 + | $0.508 | $1,524.00 |
*price indicative
- RS Stock No.:
- 243-4891
- Mfr. Part No.:
- PXP6R7-30QLJ
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
The Nexperia P-channel enhancement mode field-effect transistor (FET) in an MLPAK33 (SOT8002) surface-mounted device (SMD) plastic package using Trench MOSFET technology.
Low threshold voltage
Trench MOSFET technology
Trench MOSFET technology
High-side load switch
Battery management
DC-to-DC conversion
Switching circuits
Battery management
DC-to-DC conversion
Switching circuits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 20.7 A |
Maximum Drain Source Voltage | 30 V |
Package Type | MLPAK33 |
Mounting Type | Surface Mount |
Pin Count | 8 |
Related links
- P-Channel MOSFET, 20.7 A, 30 V, 8-Pin MLPAK33 Nexperia PXP6R7-30QLJ
- P-Channel MOSFET, 14.7 A, 30 V, 8-Pin MLPAK33 Nexperia PXP013-30QLJ
- P-Channel MOSFET, 17.7 A, 30 V, 8-Pin MLPAK33 Nexperia PXP9R1-30QLJ
- P-Channel MOSFET, 22.2 A, 30 V, 8-Pin MLPAK33 Nexperia PXP6R1-30QLJ
- N-Channel MOSFET, 15 A, 30 V, 8-Pin MLPAK33 Nexperia PXN4R7-30QLJ
- N-Channel MOSFET, 7.5 A, 30 V, 8-Pin MLPAK33 Nexperia PXN018-30QLJ
- N-Channel MOSFET, 11.4 A, 30 V, 8-Pin MLPAK33 Nexperia PXN8R3-30QLJ
- N-Channel MOSFET, 11.4 A, 30 V, 8-Pin MLPAK33 Nexperia PXN9R0-30QLJ