- RS Stock No.:
- 178-3673
- Mfr. Part No.:
- SIHA2N80E-GE3
- Brand:
- Vishay Siliconix
Discontinued product
- RS Stock No.:
- 178-3673
- Mfr. Part No.:
- SIHA2N80E-GE3
- Brand:
- Vishay Siliconix
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
FEATURES
Low figure-of-merit (FOM) Ron x Qg
Low input capacitance (Ciss)
Reduced switching and conduction losses
APPLICATIONS
Server and telecom power supplies
Switch mode power supplies (SMPS)
Power factor correction power supplies (PFC)
Low figure-of-merit (FOM) Ron x Qg
Low input capacitance (Ciss)
Reduced switching and conduction losses
APPLICATIONS
Server and telecom power supplies
Switch mode power supplies (SMPS)
Power factor correction power supplies (PFC)
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 2.8 A |
Maximum Drain Source Voltage | 800 V |
Package Type | TO-220 |
Series | E-Series |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 2.75 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4V |
Minimum Gate Threshold Voltage | 2V |
Maximum Power Dissipation | 29 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | ±30 V |
Transistor Material | Si |
Number of Elements per Chip | 1 |
Typical Gate Charge @ Vgs | 9.8 nC @ 10 V |
Maximum Operating Temperature | +150 °C |
Width | 4.7mm |
Length | 10.3mm |
Minimum Operating Temperature | -55 °C |
Height | 15.3mm |
Forward Diode Voltage | 1.2V |