- RS Stock No.:
- 172-3295
- Mfr. Part No.:
- NCP81080MNTBG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 172-3295
- Mfr. Part No.:
- NCP81080MNTBG
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The NCP81080 is a high performance dual mosfet (high side and low side) gate-drive IC designed for driving MOSFETs operating up to 180 V. The NCP81080 integrates a driver IC and a bootstrap diode and offers 0.5A source/0.8A sink driving capability. Anti-cross conduction circuit is integrated to prevent shoot through issues. The high side and low side drivers are independently controlled.
Drives two N-Channel MOSFETs in High & Low Side
Integrated Bootstrap Diode for High Side Gate Drive
Bootstrap Supply Voltage Range up to 180V
0.5A Source, 0.8A Sink Output Current Capability
Drives 1nF Load with Typical Rise/Fall Times of 19ns/17 ns
Wide Supply Voltage Range 5.5V to 20V
2 ns Delay Matching (Typical)
Under-Voltage Lockout (UVLO) Protection for Drive Voltage
Operating Junction Temperature Range of -40°C to 140°C
Integrated Bootstrap Diode for High Side Gate Drive
Bootstrap Supply Voltage Range up to 180V
0.5A Source, 0.8A Sink Output Current Capability
Drives 1nF Load with Typical Rise/Fall Times of 19ns/17 ns
Wide Supply Voltage Range 5.5V to 20V
2 ns Delay Matching (Typical)
Under-Voltage Lockout (UVLO) Protection for Drive Voltage
Operating Junction Temperature Range of -40°C to 140°C
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Package Type | DFN |
Series | NCP81080 |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Gate Threshold Voltage | 5.4V |
Minimum Gate Threshold Voltage | 3.4V |
Number of Elements per Chip | 2 |
Width | 2mm |
Length | 2mm |
Maximum Operating Temperature | +170 °C |
Height | 0.95mm |
Minimum Operating Temperature | -40 °C |