- RS Stock No.:
- 168-5942
- Mfr. Part No.:
- IPU60R2K1CEBKMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 168-5942
- Mfr. Part No.:
- IPU60R2K1CEBKMA1
- Brand:
- Infineon
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Infineon CoolMOS™ CE Power MOSFET
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 3.7 A |
Maximum Drain Source Voltage | 650 V |
Package Type | IPAK (TO-251) |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 2.1 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3.5V |
Minimum Gate Threshold Voltage | 2.5V |
Maximum Power Dissipation | 38 W |
Maximum Gate Source Voltage | -30 V, +30 V |
Width | 2.41mm |
Typical Gate Charge @ Vgs | 6.7 nC @ 10 V |
Length | 6.73mm |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 1 |
Height | 6.22mm |
Series | CoolMOS CE |
Minimum Operating Temperature | -40 °C |
Forward Diode Voltage | 0.9V |