- RS Stock No.:
- 168-2043
- Mfr. Part No.:
- RJP020N06T100
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 168-2043
- Mfr. Part No.:
- RJP020N06T100
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Power MOSFETs are made as low ON-resistance devices by the micro-processing technologies useful for wide range of applications. Broad lineup covering compact types, high-power types and complex types to meet various needs in the market.
2.5V-drive type
Nch Middle-power MOSFET
Fast Switching Speed
Small Surface Mount Package
Pb Free
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
Smart Meter
Surveillance Camera
X-ray Inspection Machine for Security
Surveillance Camera for Network
Intercom / Baby Monitor
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Nch Middle-power MOSFET
Fast Switching Speed
Small Surface Mount Package
Pb Free
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
Smart Meter
Surveillance Camera
X-ray Inspection Machine for Security
Surveillance Camera for Network
Intercom / Baby Monitor
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 2 A |
Maximum Drain Source Voltage | 60 V |
Package Type | SOT-89 |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 300 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 1.5V |
Minimum Gate Threshold Voltage | 0.8V |
Maximum Power Dissipation | 500 mW |
Transistor Configuration | Single |
Maximum Gate Source Voltage | ±12 V |
Width | 2.7mm |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Typical Gate Charge @ Vgs | 5 nC @ 4 V |
Length | 4.7mm |
Forward Diode Voltage | 1.2V |
Height | 1.6mm |
Minimum Operating Temperature | -55 °C |