- RS Stock No.:
- 165-8179
- Mfr. Part No.:
- BSP321PH6327XTSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 165-8179
- Mfr. Part No.:
- BSP321PH6327XTSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Infineon SIPMOS® P-Channel MOSFETs
The Infineon SIPMOS® small Signal P- channel MOSFETs have several features which may include enhancement mode, continuous drain current some as low as -80A plus a wide operating temperature range. The SIPMOS Power transistor can be used in a variety of applications including Telecom, eMobility, Notebooks, DC/DC devices as well as the automotive industry.
· AEC Q101 Qualified (Please refer to datasheet)
· Pb-free lead plating, RoHS compliant
· Pb-free lead plating, RoHS compliant
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 980 mA |
Maximum Drain Source Voltage | 100 V |
Package Type | SOT-223 |
Mounting Type | Surface Mount |
Pin Count | 3 + Tab |
Maximum Drain Source Resistance | 900 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4V |
Minimum Gate Threshold Voltage | 2.1V |
Maximum Power Dissipation | 1.8 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Transistor Material | Si |
Width | 1.6mm |
Maximum Operating Temperature | +150 °C |
Length | 6.5mm |
Number of Elements per Chip | 1 |
Typical Gate Charge @ Vgs | 9 nC @ 10 V |
Height | 3.5mm |
Forward Diode Voltage | 1.2V |
Series | SIPMOS |
Minimum Operating Temperature | -55 °C |