- RS Stock No.:
- 165-5829
- Mfr. Part No.:
- BSO612CVGHUMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 165-5829
- Mfr. Part No.:
- BSO612CVGHUMA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Infineon SIPMOS® N&P-Channel MOSFETs
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | N, P |
Maximum Continuous Drain Current | 2 A, 3 A |
Maximum Drain Source Voltage | 60 V |
Package Type | DSO |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 120 mΩ, 300 mΩ |
Channel Mode | Enhancement |
Maximum Power Dissipation | 2 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Width | 4mm |
Transistor Material | Si |
Length | 5mm |
Typical Gate Charge @ Vgs | 10.3 nC @ 10 V, 10.5 nC @ 10 V |
Height | 1.45mm |
Minimum Operating Temperature | -55 °C |
Series | SIPMOS |