- RS Stock No.:
- 162-8529
- Mfr. Part No.:
- CSD16327Q3
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8529
- Mfr. Part No.:
- CSD16327Q3
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
N-Channel NexFET™ Power MOSFET, Texas Instruments
MOSFET Transistors, Texas Instruments
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 60 A |
Maximum Drain Source Voltage | 25 V |
Package Type | SON |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 6.5 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 1.4V |
Minimum Gate Threshold Voltage | 0.9V |
Maximum Power Dissipation | 3 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -8 V, +10 V |
Transistor Material | Si |
Width | 3.4mm |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 1 |
Length | 3.4mm |
Typical Gate Charge @ Vgs | 6.2 nC @ 4.5 V |
Height | 1.1mm |
Series | NexFET |
Minimum Operating Temperature | -55 °C |