- RS Stock No.:
- 146-4716
- Mfr. Part No.:
- DMP6110SFDF-7
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 146-4716
- Mfr. Part No.:
- DMP6110SFDF-7
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
P-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 4.2 A |
Maximum Drain Source Voltage | 60 V |
Series | DMP |
Package Type | U-DFN2020 |
Mounting Type | Surface Mount |
Pin Count | 6 |
Maximum Drain Source Resistance | 130 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3V |
Minimum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 1.97 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | ±20 V |
Number of Elements per Chip | 1 |
Width | 2.05mm |
Maximum Operating Temperature | +150 °C |
Length | 2.05mm |
Typical Gate Charge @ Vgs | 17.2 @ 10 V nC |
Automotive Standard | AEC-Q101 |
Forward Diode Voltage | 1.2V |
Height | 0.58mm |
Minimum Operating Temperature | -55 °C |