- RS Stock No.:
- 124-9028
- Mfr. Part No.:
- IRLS3034-7PPBF
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 124-9028
- Mfr. Part No.:
- IRLS3034-7PPBF
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon
Motor Control MOSFET
Infineon offers a comprehensive portfolio of rugged N-channel and P-channel MOSFET devices for motor control applications.
Synchronous Rectifier MOSFET
A portfolio of synchronous rectification MOSFET devices for AC-DC power supplies supports the customer demands for higher power density, smaller size, more portability and more flexible systems.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 380 A |
Maximum Drain Source Voltage | 40 V |
Package Type | D2PAK-7 |
Mounting Type | Surface Mount |
Pin Count | 7 |
Maximum Drain Source Resistance | 1 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.5V |
Minimum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 380 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Transistor Material | Si |
Length | 10.67mm |
Maximum Operating Temperature | +175 °C |
Number of Elements per Chip | 1 |
Width | 9.65mm |
Typical Gate Charge @ Vgs | 120 nC @ 4.5 V |
Height | 4.83mm |
Series | HEXFET |
Minimum Operating Temperature | -55 °C |