- RS Stock No.:
- 122-3266
- Mfr. Part No.:
- ZXMD63N03XTA
- Brand:
- DiodesZetex
On back order for despatch 28/05/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 1000)
$1.929
(exc. GST)
$2.122
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 1000 | $1.929 | $1,929.00 |
2000 - 3000 | $1.88 | $1,880.00 |
4000 + | $1.851 | $1,851.00 |
*price indicative |
- RS Stock No.:
- 122-3266
- Mfr. Part No.:
- ZXMD63N03XTA
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dual N-Channel MOSFET, Diodes Inc.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Diodes Inc.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 2.3 A |
Maximum Drain Source Voltage | 30 V |
Package Type | MSOP |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 200 mΩ |
Channel Mode | Enhancement |
Minimum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 1.25 W |
Transistor Configuration | Isolated |
Maximum Gate Source Voltage | -20 V, +20 V |
Width | 3.1mm |
Maximum Operating Temperature | +150 °C |
Typical Gate Charge @ Vgs | 8 nC @ 10 V |
Length | 3.1mm |
Transistor Material | Si |
Number of Elements per Chip | 2 |
Height | 0.95mm |
Minimum Operating Temperature | -55 °C |