- RS Stock No.:
- 122-0216
- Mfr. Part No.:
- DMN26D0UDJ-7
- Brand:
- DiodesZetex
Available for back order.
Price (ex. GST) Each (On a Reel of 10000)
$0.499
(exc. GST)
$0.549
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 10000 | $0.499 | $4,990.00 |
20000 - 90000 | $0.496 | $4,960.00 |
100000 + | $0.446 | $4,460.00 |
*price indicative
- RS Stock No.:
- 122-0216
- Mfr. Part No.:
- DMN26D0UDJ-7
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dual N-Channel MOSFET, Diodes Inc.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Diodes Inc.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 240 mA |
Maximum Drain Source Voltage | 20 V |
Package Type | SOT-963 |
Mounting Type | Surface Mount |
Pin Count | 6 |
Maximum Drain Source Resistance | 10 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 1.05V |
Maximum Power Dissipation | 300 mW |
Transistor Configuration | Isolated |
Maximum Gate Source Voltage | -10 V, +10 V |
Transistor Material | Si |
Width | 0.85mm |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 2 |
Length | 1.05mm |
Height | 0.45mm |
Minimum Operating Temperature | -55 °C |
Related links
- Dual N/P-Channel-Channel MOSFET, 190 mA, 520 mA, 20 V, 6-Pin...
- N-Channel MOSFET, 240 mA, 20 V, 3-Pin SC-75 onsemi NTA4001NT1G
- Dual N-Channel MOSFET, 280 mA, 20 V, 6-Pin SOT-963 onsemi NTUD3170NZT5G
- N-Channel MOSFET, 240 mA, 60 V, 3-Pin SOT-323 Vishay SI1330EDL-T1-GE3
- N-Channel MOSFET, 240 mA, 250 V, 3-Pin SOT-89 Diodes Inc ZVN4525ZTA
- Dual N-Channel MOSFET, 860 mA, 20 V, 6-Pin SOT-363 Nexperia PMGD290XN,115
- Dual N-Channel MOSFET, 180 mA, 20 V, 6-Pin SOT-563 Toshiba SSM6N35FE
- Dual N-Channel MOSFET, 300 mA, 20 V, 6-Pin SOT-563 ROHM EM6K6T2R