- RS Stock No.:
- 121-2748
- Mfr. Part No.:
- FDV301N
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 121-2748
- Mfr. Part No.:
- FDV301N
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor
Enhancement Mode Field Effect Transistors (FET) are produced using Fairchilds proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 500 mA |
Maximum Drain Source Voltage | 25 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 9 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 1.06V |
Minimum Gate Threshold Voltage | 0.7V |
Maximum Power Dissipation | 350 mW |
Transistor Configuration | Single |
Maximum Gate Source Voltage | +8 V |
Typical Gate Charge @ Vgs | 0.49 nC @ 4.5 V |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 1 |
Transistor Material | Si |
Length | 2.92mm |
Width | 1.3mm |
Height | 0.93mm |
Forward Diode Voltage | 1.2V |
Minimum Operating Temperature | -55 °C |