- RS Stock No.:
- 110-7112
- Mfr. Part No.:
- BTS282ZE3180AATMA2
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 110-7112
- Mfr. Part No.:
- BTS282ZE3180AATMA2
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Infineon TEMPFET™ MOSFET with Thermal Switch
The Infineon TEMPFET™ is a logic level N-channel power MOSFET with an integrated on-chip thermal sensor which will operate when the chip temperature exceeds 160°C. The anode and cathode of the temperature sensing thyristor accessible and isolated from the power MOSFET.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 80 A |
Maximum Drain Source Voltage | 49 V |
Package Type | D2PAK-7 |
Mounting Type | Surface Mount |
Pin Count | 7 |
Maximum Drain Source Resistance | 9.5 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2V |
Minimum Gate Threshold Voltage | 1.2V |
Maximum Power Dissipation | 300 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Transistor Material | Si |
Width | 9.25mm |
Typical Gate Charge @ Vgs | 155 nC @ 10 V |
Length | 10mm |
Maximum Operating Temperature | +175 °C |
Number of Elements per Chip | 1 |
Height | 4.4mm |
Forward Diode Voltage | 1.4V |
Minimum Operating Temperature | -40 °C |
Series | TEMPFET |