- RS Stock No.:
- 714-7890
- Mfr. Part No.:
- VN330SPTR-E
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 714-7890
- Mfr. Part No.:
- VN330SPTR-E
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
Power ICs, High-Side Power Switches, STMicroelectronics
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions.
Intelligent Power Switches, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Switch On Resistance | 0.2Ω |
Number of Outputs | 4 |
Mounting Type | Surface Mount |
Package Type | PowerSO |
Pin Count | 10 |
Dimensions | 7.6 x 9.5 x 3.65mm |