Infineon IR2118PBF High Side MOSFET Power Driver, 0.5A, 10 → 20 V 8-Pin, PDIP

  • RS Stock No. 541-2795
  • Mfr. Part No. IR2118PBF
  • Manufacturer Infineon
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MOSFET & IGBT Drivers, High Side, Infineon

Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side configurations.

MOSFET & IGBT Drivers, Infineon (International Rectifier)

Specifications
Attribute Value
Number of Drivers 1
Minimum Operating Supply Voltage 10 V
Maximum Operating Supply Voltage 20 V
Topology High Side
Mounting Type Through Hole
Peak Output Current 0.5A
Number of Outputs 1
Polarity Inverting
Package Type PDIP
Pin Count 8
Input Logic Compatibility CMOS
High and Low Sides Dependency Synchronous
Width 7.11mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Dimensions 10.92 x 7.11 x 5.33mm
Length 10.92mm
Height 5.33mm
5 : Next working day (AU stock)
25 : 7 working days (Global stock)
Price (ex. GST) Each
Was $4.09
$ 3.63
(exc. GST)
$ 3.99
(inc. GST)
units
Per unit
1 - 9
$3.63
10 - 49
$3.31
50 - 99
$3.14
100 - 249
$3.03
250 +
$2.91
Packaging Options:
Related Products
MOSFET & IGBT Gate Drivers, High and Low ...
Description:
MOSFET & IGBT Gate Drivers, High and Low Side, Infineon Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side and low-side configurations Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in ...