- RS Stock No.:
- 216-3478
- Mfr. Part No.:
- HIP4081AIPZ
- Brand:
- Intersil
Discontinued product
- RS Stock No.:
- 216-3478
- Mfr. Part No.:
- HIP4081AIPZ
- Brand:
- Intersil
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
MOSFET & IGBT Drivers, Intersil
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS, TTL |
Output Current | 2.5 A |
Supply Voltage | 15V |
Pin Count | 20 |
Package Type | PDIP |
Number of Outputs | 4 |
Topology | Full Bridge |
High and Low Sides Dependency | Independent |
Number of Drivers | 4 |
Bridge Type | Half Bridge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Through Hole |