- RS Stock No.:
- 168-4547
- Mfr. Part No.:
- VLA517-01R
- Brand:
- Fuji Electric
Discontinued product
- RS Stock No.:
- 168-4547
- Mfr. Part No.:
- VLA517-01R
- Brand:
- Fuji Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MOSFET & IGBT Drivers, Fuji Electric
MOSFET & IGBT Drivers, Fuji Electric
Specifications
Attribute | Value |
---|---|
Pin Count | 15 |
Package Type | SIP Module |
Number of Outputs | 1 |
Number of Drivers | 1 |
Mounting Type | Through Hole |