- RS Stock No.:
- 165-7520
- Mfr. Part No.:
- IR1167BSTRPBF
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 165-7520
- Mfr. Part No.:
- IR1167BSTRPBF
- Brand:
- Infineon
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Synchronous Rectifier Driver ICs, Infineon
AC-DC Power Conversion, Infineon
Specifications
Attribute | Value |
---|---|
Output Current | 7 A |
Supply Voltage | 18V |
Pin Count | 8 |
Package Type | SOIC |
Number of Outputs | 1 |
Number of Drivers | 1 |
Bridge Type | Half Bridge |
Mounting Type | Surface Mount |