- RS Stock No.:
- 124-9050
- Mfr. Part No.:
- IR2213SPBF
- Brand:
- Infineon
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 124-9050
- Mfr. Part No.:
- IR2213SPBF
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
MOSFET & IGBT Gate Drivers, High and Low Side, Infineon
Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side and low-side configurations.
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Specifications
Attribute | Value |
---|---|
Output Current | 2.5 A |
Supply Voltage | 20V |
Pin Count | 16 |
Package Type | SOIC |
Number of Outputs | 2 |
Topology | High and Low Side |
High and Low Sides Dependency | Independent |
Number of Drivers | 2 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |