- RS Stock No.:
- 242-5679
- Mfr. Part No.:
- FGQ81000YL00
- Brand:
- HYGEN
Stocked by manufacturer – available for delivery 30/07/2024
Added
Price (ex. GST) 1 Box of 6
$197.53
(exc. GST)
$217.28
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $197.53 | $32.922 |
*price indicative |
- RS Stock No.:
- 242-5679
- Mfr. Part No.:
- FGQ81000YL00
- Brand:
- HYGEN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
The HYGEN microfiber super scrubber wet pad is purposely designed to help facilities remove stubborn spots and get into grout lines to make it easier to maintain a clean environment. This vertical polypropylene scrubber stripes remove stubborn spots and clean into tile grout lines and double finished edges and colored edge tape help retain product shape over time and provide added durability.
Tested to withstand 200 launderings to CDC guidelines in hot water (160F) with chlorine bleach
Industry-leading loopback is made of 100% polyester and securely attaches to frame, even after laundering
Chlorine resistant dye provides superior color-fastness to help cloths maintain color throughout laundering
Ideal for scrubbing on tile or stone floor
Chlorine resistant dye provides superior color-fastness to help cloths maintain color throughout laundering
Industry-leading loopback is made of 100% polyester and securely attaches to frame, even after laundering
Chlorine resistant dye provides superior color-fastness to help cloths maintain color throughout laundering
Ideal for scrubbing on tile or stone floor
Chlorine resistant dye provides superior color-fastness to help cloths maintain color throughout laundering
Specifications
Attribute | Value |
---|---|
Type | Microfibre Mop Head |
Material | Microfibre |
Colour | Yellow |
Size | 450mm |
Application | Floors |
Related links
- Vikan Red Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- Vikan White Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- RS PRO Mop Frame Head without Handle Stainless Steel Mop Frame...
- RS PRO White Polyester Telescopic Mop Handle for use with Mop
- Vikan Blue Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- RS PRO 16oz Yellow Yarn Mop Head for use with Kentucky Mop System
- Vikan Yellow Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- Rubbermaid Commercial Products 450mm Yellow Microfibre Mop Head