- RS Stock No.:
- 242-5658
- Mfr. Part No.:
- FGQ41600BL00
- Brand:
- HYGEN
Stocked by manufacturer – available for delivery 30/07/2024
Added
Price (ex. GST) 1 Box of 6
$229.14
(exc. GST)
$252.05
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $229.14 | $38.19 |
*price indicative |
- RS Stock No.:
- 242-5658
- Mfr. Part No.:
- FGQ41600BL00
- Brand:
- HYGEN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
The HYGEN microfiber is proven to remove 99.7% or more of tested viruses and bacteria. Combining superior microfiber with built-in scrubber technology, it helps prevent cross-transmission and reduces the risk of healthcare-associated infections. It's chlorine resistant dye provides superior color-fastness to help cloths maintain color throughout laundering.
Removes 99.7% or more of tested virus and bacteria with water only
Addresses big spills by absorbing up to 24oz of liquid
Patented zig-zag design is made of polyester and polypropylene for added scrubbing power
Optimized face material construction balances drag force and cleaning efficacy for an effortless experience
Tested to withstand 200 launderings to CDC guidelines in hot water (160F) with chlorine bleach
Absorbent inner layers help hold enough solution to clean up to 250 sq feet
Double finished edges and colored edge tape help retain product shape over time and provide added durability
Ideal for scrubbing on tile or stone floor
Addresses big spills by absorbing up to 24oz of liquid
Patented zig-zag design is made of polyester and polypropylene for added scrubbing power
Optimized face material construction balances drag force and cleaning efficacy for an effortless experience
Tested to withstand 200 launderings to CDC guidelines in hot water (160F) with chlorine bleach
Absorbent inner layers help hold enough solution to clean up to 250 sq feet
Double finished edges and colored edge tape help retain product shape over time and provide added durability
Ideal for scrubbing on tile or stone floor
Specifications
Attribute | Value |
---|---|
Type | Microfibre Mop Head |
Material | Microfibre |
Colour | Blue |
Size | 450mm |
Application | Floors |
Related links
- Vikan Red Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- Vikan White Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- RS PRO Mop Frame Head without Handle Stainless Steel Mop Frame...
- RS PRO White Polyester Telescopic Mop Handle for use with Mop
- Vikan Blue Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- RS PRO 16oz Yellow Yarn Mop Head for use with Kentucky Mop System
- Vikan Yellow Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- Rubbermaid Commercial Products 450mm Blue Microfibre Mop Head