- RS Stock No.:
- 242-5656
- Mfr. Part No.:
- FGQ41200WH00
- Brand:
- HYGEN
Stocked by manufacturer – available for delivery 30/07/2024
Added
Price (ex. GST) 1 Box of 12
$273.18
(exc. GST)
$300.50
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $273.18 | $22.765 |
*price indicative |
- RS Stock No.:
- 242-5656
- Mfr. Part No.:
- FGQ41200WH00
- Brand:
- HYGEN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
The HYGEN microfibre dust pads are purposely designed to help healthcare facilities reduce the risk of costly HAIs by maintaining cleaner and safer environments with products that have superior efficacy and improve worker productivity. Innovative microfibre technology with a built-in zig-zag scrubber design improves ease of use and provides additional cleaning power. It's chlorine resistant dye provides superior colour-fastness to help cloths maintain colour throughout laundering.
High-quality, 16-split microfibre penetrates deeper for a superior clean
Trap and lock away dust, dirt and debris
Patented zig-zag design is made of polyester for additional scrubbing power
Industry-leading loop back is made of 100% polyester and securely attaches to frame, even after laundering
Double finished edges retain mop shape with use over time
Tested to withstand 200 launderings to CDC guidelines in hot water (160F) with chlorine bleach
Dust mopping prior to damp mopping helps reduce floor haze and best maintains floor finish
Trap and lock away dust, dirt and debris
Patented zig-zag design is made of polyester for additional scrubbing power
Industry-leading loop back is made of 100% polyester and securely attaches to frame, even after laundering
Double finished edges retain mop shape with use over time
Tested to withstand 200 launderings to CDC guidelines in hot water (160F) with chlorine bleach
Dust mopping prior to damp mopping helps reduce floor haze and best maintains floor finish
Specifications
Attribute | Value |
---|---|
Type | Microfibre Mop Head |
Material | Microfibre |
Colour | White |
Size | 450mm |
Application | Floors |
Related links
- Vikan Red Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- Vikan Green Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- Vikan White Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- RS PRO Mop Frame Head without Handle Stainless Steel Mop Frame...
- RS PRO White Polyester Telescopic Mop Handle for use with Mop
- Vikan Blue Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- RS PRO 16oz Yellow Yarn Mop Head for use with Kentucky Mop System
- Vikan Yellow Aluminium Mop Handle for use with Vikan Brush, Vikan Mop