- RS Stock No.:
- 242-5628
- Mfr. Part No.:
- 1994430
- Brand:
- Rubbermaid Commercial Products
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) 1 Box of 12
$108.30
(exc. GST)
$119.13
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $108.30 | $9.025 |
*price indicative |
- RS Stock No.:
- 242-5628
- Mfr. Part No.:
- 1994430
- Brand:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The Rubbermaid Commercial Products microfibre light commercial damp mop pad is designed with a premium split nylon/polyester blend microfibre which provides optimal wet mopping performance to keep floors sparkling. Innovative Microfibre technology is proven to eliminate the food source for live pathogens and reduce the risk of infection.
Dense 3 - 5 micrometer quality fiber removes more dust, dirt and microbes than conventional cleaning products
Reduces the risk of infection with Microfibre technology
Durable up to 200 commercial launderings (max. 93ºC) and 100 with bleach
Proven to remove 99.9% of microbes
Reduces the risk of infection with Microfibre technology
Durable up to 200 commercial launderings (max. 93ºC) and 100 with bleach
Proven to remove 99.9% of microbes
Specifications
Attribute | Value |
---|---|
Type | Microfibre Mop Head |
Material | Microfibre |
Colour | Blue |
Size | 450mm |
Application | Floors |
Related links
- Vikan Red Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- Vikan White Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- RS PRO Mop Frame Head without Handle Stainless Steel Mop Frame...
- RS PRO White Polyester Telescopic Mop Handle for use with Mop
- Vikan Blue Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- RS PRO 16oz Yellow Yarn Mop Head for use with Kentucky Mop System
- Vikan Yellow Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- HYGEN 450mm Blue Microfibre Mop Head