- RS Stock No.:
- 242-5618
- Mfr. Part No.:
- 1863893
- Brand:
- Rubbermaid Commercial Products
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$32.45
(exc. GST)
$35.69
(inc. GST)
Units | Per unit |
1 + | $32.45 |
- RS Stock No.:
- 242-5618
- Mfr. Part No.:
- 1863893
- Brand:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Rubbermaid Commercial Products HYGEN quick-connect frames features a flat profile that slides easily under furniture and equipment. Trapezoidal shape improves cleaning in corners and other hard to reach areas by reaching the highest spaces with ease. By using proper cleaning processes and tools with increased efficacy, hospitals can maintain a safer environment for patients, visitors, and staff members, therefore, reducing healthcare-associated infections.
Lightweight aluminum construction for improved productivity is safe for MRI rooms
Features a nylon swivel joint for flexible maneuvering
Rounded plastic end caps help protect walls and furniture
One-step connecting mechanism speeds mop assembly and changeover
Flat frame profile is sanitary and easy to clean
Made with non-magnetic metals, enabling use near magnetically sensitive equipment, such as MRIs
Features a nylon swivel joint for flexible maneuvering
Rounded plastic end caps help protect walls and furniture
One-step connecting mechanism speeds mop assembly and changeover
Flat frame profile is sanitary and easy to clean
Made with non-magnetic metals, enabling use near magnetically sensitive equipment, such as MRIs
Specifications
Attribute | Value |
---|---|
Type | Mop Head |
Material | Aluminium |
Colour | Black |
Size | 450mm |
Application | Floors |