- RS Stock No.:
- 390-4719
- Mfr. Part No.:
- 29355
- Brand:
- Vikan
56 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$39.10
(exc. GST)
$43.01
(inc. GST)
Units | Per unit |
1 + | $39.10 |
- RS Stock No.:
- 390-4719
- Mfr. Part No.:
- 29355
- Brand:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Anodised Aluminium Brush/Mop Handle
Size: 31(Dia) x 1300mm
Specifications
Attribute | Value |
---|---|
Colour | White |
Length | 1.31m |
Material | Aluminium |
Telescopic | No |
Diameter | 31mm |
For Use With | Vikan Brush, Vikan Mop |
Related links
- Vikan Broom Handles & Mop Handles
- Vikan Red Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- Vikan Green Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- Vikan Green Polypropylene Mop Handle, 1.3m
- Vikan Blue Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- Vikan Orange Anodised Aluminium 840mm Vikan Brush, Vikan Mop
- Vikan Yellow Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- Vikan Grey Anodised Aluminium 840mm Vikan Brush, Vikan Mop