- RS Stock No.:
- 662-6594
- Mfr. Part No.:
- SN74LVC1G123DCTT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-6594
- Mfr. Part No.:
- SN74LVC1G123DCTT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LVC1G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Logic Function | Monostable Multivibrator |
Number of Elements per Chip | 1 |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Minimum Pulse Width | 2.5 ns |
Maximum Propagation Delay Time @ Maximum CL | 18.6 ns @ 1.8 V |
Maximum Quiescent Current | 0.02mA |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 8 |
Dimensions | 2.95 x 2.8 x 1.29mm |
Height | 1.29mm |
Length | 2.95mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.65 V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Width | 2.8mm |