- RS Stock No.:
- 541-9308
- Mfr. Part No.:
- TC74HC423AF(F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 541-9308
- Mfr. Part No.:
- TC74HC423AF(F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Logic Function | Monostable Multivibrator |
Number of Elements per Chip | 2 |
Maximum High Level Output Current | -5.2mA |
Maximum Low Level Output Current | 5.2mA |
Minimum Pulse Width | 13 ns |
Maximum Propagation Delay Time @ Maximum CL | 210 ns @ 2 V |
Maximum Quiescent Current | 0.004mA |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 16 |
Dimensions | 10.3 x 5.3 x 1.5mm |
Height | 1.5mm |
Length | 10.3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
Width | 5.3mm |
Maximum Operating Supply Voltage | 6 V |