- RS Stock No.:
- 368-5991
- Mfr. Part No.:
- SN74LS122N
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 368-5991
- Mfr. Part No.:
- SN74LS122N
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
74LS Family Multivibrators & VCOs, Texas Instruments
Texas Instruments Monostable Multivibrators and Voltage Controlled Oscillators from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
Specifications
Attribute | Value |
---|---|
Logic Family | LS |
Logic Function | Monostable Multivibrator |
Number of Elements per Chip | 1 |
Maximum High Level Output Current | -0.4mA |
Maximum Low Level Output Current | 8mA |
Minimum Pulse Width | 40 ns |
Maximum Propagation Delay Time @ Maximum CL | 56 ns @ 5 V |
Maximum Quiescent Current | 6mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Dimensions | 19.3 x 6.35 x 4.57mm |
Height | 4.57mm |
Length | 19.3mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Supply Voltage | 5.25 V |
Width | 6.35mm |
Minimum Operating Supply Voltage | 4.75 V |
Maximum Operating Temperature | +70 °C |