- RS Stock No.:
- 178-7557
- Mfr. Part No.:
- 74VHC123AMX
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 178-7557
- Mfr. Part No.:
- 74VHC123AMX
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
74VHC Family, Fairchild Semiconductors
Advanced High-Speed CMOS Logic
Operating Voltage 2.0 to 5.5
Compatibility: Input CMOS, Output CMOS
Operating Voltage 2.0 to 5.5
Compatibility: Input CMOS, Output CMOS
High Speed: tPD = 8.1 ns (typ) at TA = 25°C
Low Power Dissipation:ICC = 4 μA (Max) at TA = 25°C
Active State: ICC = 600 μA (Max) at TA = 25°C
High Noise Immunity: VNIH = VNIL = 28% VCC (min)
Power down protection is provided on all inputs
Pin and function compatible with 74HC123A
Applications
This product is general usage and suitable for many different applications
Low Power Dissipation:ICC = 4 μA (Max) at TA = 25°C
Active State: ICC = 600 μA (Max) at TA = 25°C
High Noise Immunity: VNIH = VNIL = 28% VCC (min)
Power down protection is provided on all inputs
Pin and function compatible with 74HC123A
Applications
This product is general usage and suitable for many different applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74VHC Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74VHC |
Logic Function | Monostable Multivibrator |
Number of Elements per Chip | 2 |
Maximum High Level Output Current | -25mA |
Maximum Low Level Output Current | 25mA |
Minimum Pulse Width | 90 μs |
Maximum Propagation Delay Time @ Maximum CL | 29.5ns |
Maximum Quiescent Current | 0.04mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 9.9 x 3.9 x 1.45mm |
Height | 1.45mm |
Length | 9.9mm |
Maximum Operating Supply Voltage | 5.5 V |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Width | 3.9mm |