- RS Stock No.:
- 145-6019
- Mfr. Part No.:
- SN74LV221AD
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-6019
- Mfr. Part No.:
- SN74LV221AD
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
74LV Family, Texas Instruments
Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LV Family
Specifications
Attribute | Value |
---|---|
Logic Family | LV |
Logic Function | Monostable Multivibrator |
Number of Elements per Chip | 2 |
Maximum High Level Output Current | -12mA |
Maximum Low Level Output Current | 12mA |
Minimum Pulse Width | 5 ns |
Maximum Propagation Delay Time @ Maximum CL | 36 ns @ 2.5 V |
Maximum Quiescent Current | 0.02mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 9.9 x 3.91 x 1.58mm |
Height | 1.58mm |
Length | 9.9mm |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 3.91mm |