- RS Stock No.:
- 303-927
- Mfr. Part No.:
- SN74221N
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 303-927
- Mfr. Part No.:
- SN74221N
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74xx Family, Texas Instruments
Standard TTL logic
Operating Voltage 4.75 to 5.25
Operating Voltage 4.75 to 5.25
74xx Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74 |
Logic Function | Monostable Multivibrator |
Number of Elements per Chip | 2 |
Maximum High Level Output Current | -0.8mA |
Maximum Low Level Output Current | 16mA |
Minimum Pulse Width | 20 ns |
Maximum Propagation Delay Time @ Maximum CL | 80 ns @ 5 V |
Maximum Quiescent Current | 26mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Dimensions | 19.3 x 6.35 x 4.57mm |
Height | 4.57mm |
Length | 19.3mm |
Minimum Operating Supply Voltage | 4.75 V |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 6.35mm |