- RS Stock No.:
- 611-8523
- Mfr. Part No.:
- K8ABPM2
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 611-8523
- Mfr. Part No.:
- K8ABPM2
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Omron K8AB Series Control relays
Omron's K8AB Series of monitoring relays provides you with first class quality products all in compact 22.5mm wide DIN-rail housing. This new range can be split into models for single-phase current and voltage control, three phase voltage control.
Dimensions: W22.5 x H90 x D100mm
Specifications
Attribute | Value |
---|---|
Monitoring Application | Phase, Voltage |
Contact Configuration | SPDT |
Voltage Sensing Range | 220 → 277 V ac, 380 → 480V ac |
Voltage Sensitivity | Overvoltage, Undervoltage |
Phase Sensitivity | Phase Loss, Phase Sequence |
Time Delay | 0.1 → 30s |
Length | 100mm |
Minimum Voltage Sensed | 220V ac |
Operating Temperature Range | -20 → +60°C |
Minimum Operating Temperature | -20°C |
Width | 22.5mm |
Maximum Operating Temperature | +60°C |
Dimensions | 100 x 22.5 x 100mm |
Maximum Voltage Sensed | 480V ac |
Height | 100mm |