- RS Stock No.:
- 417-9914
- Mfr. Part No.:
- 3RN1013-1BW10
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 417-9914
- Mfr. Part No.:
- 3RN1013-1BW10
- Brand:
- Siemens
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
3RN10-13
Multi-function unit with 2 changeover contacts. Detects Open or Short circuit sensor and has auto or manual reset options
Standard 22.5mm module width
Wide 24 to 240Vac supply voltage range
Wide 24 to 240Vac supply voltage range
Note
!!! Phase-out product !!! This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the preferred successor proposed by the manufacturer: 175-2292 (3RN2013-1BW30)
Siemens 3RN1 Thermistor Relays
3RN1 thermistor relays are a range of thermal protection devices, which when used in conjunction with external PTC thermistors, offer temperature monitoring of electrical drives, transformers and other critical components such as bearings. The 3RN1 range operates on the principle of closed-circuit current and are therefore self monitoring in the event of sensor wire breakage.
Specifications
Attribute | Value |
---|---|
Monitoring Application | Thermistor motor protection relay |
Contact Configuration | DPDT |
Temperature Sensitivity | Overtemperature, Undertemperature |
Temperature Sensing Range | +60 → +180°C |
Height | 102mm |
Maximum Temperature Sensed | +180°C |
Dimensions | 91 x 22.5 x 102mm |
Maximum Operating Temperature | +60°C |
Width | 22.5mm |
Minimum Operating Temperature | -25°C |
Minimum Temperature Sensed | +60°C |
Length | 91mm |
Operating Temperature Range | -25 → +60°C |