Schneider Electric Level Control Relay - DIN Rail Mount, 20.4 → 264 V ac/dc
- RS Stock No.:
- 145-960
- Mfr. Part No.:
- RM35LM33MW
- Brand:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 145-960
- Mfr. Part No.:
- RM35LM33MW
- Brand:
- Schneider Electric
Schneider Eclectic Modular Liquid Level Control Relay - RM35LM33MW
Created and designed to measure the level of conductive liquid or non-conductive material, this monitoring and control relay is also used to control the actuation of pumps or valves to regulate levels and help protect submersible pumps against dry running, or help protects tanks from "overflow".
Predominantly used to control dosing of liquids in mixing processes and help to protect the heating elements in case there is non-immersion. Along with other control relays in its range, this really has a transparent and hinged cover on the print panel which contributes to avoiding accidental alterations of the settings.
Features & Benefits
Directly coverable seal
Suitable for spring water, town water, industrial and seawater
Suitable for metallic sale, acid and base solutions as well as liquid fertilizers and non-concentrated alcohol
Suitable for liquids that are commonly found in the food processing industry such as beer and coffee
Relay RM35LV measures the levels by means of discrete sensors
Forms part of the Zelio control range of products
The relay monitored parameters are directed by resistive probes
Features a time delay that is adjustable 0.1...5 s, +/- 10 %
The switching capacity is 1250 VA
Minimum switching current is 10 mA at 5 V DC and the maximum switching current is 5 A AC/DC
Features and ingress protection of IP20 for the terminals and protection of IP30 for the casing
Power consumption is 5 VA AC
Maximum switching voltage is 250 V AC/DC
Suitable for spring water, town water, industrial and seawater
Suitable for metallic sale, acid and base solutions as well as liquid fertilizers and non-concentrated alcohol
Suitable for liquids that are commonly found in the food processing industry such as beer and coffee
Relay RM35LV measures the levels by means of discrete sensors
Forms part of the Zelio control range of products
The relay monitored parameters are directed by resistive probes
Features a time delay that is adjustable 0.1...5 s, +/- 10 %
The switching capacity is 1250 VA
Minimum switching current is 10 mA at 5 V DC and the maximum switching current is 5 A AC/DC
Features and ingress protection of IP20 for the terminals and protection of IP30 for the casing
Power consumption is 5 VA AC
Maximum switching voltage is 250 V AC/DC
Schneider Electric Harmony Control Series Monitoring Relay, 1 Electrical Phase, DIN Rail Mounting - RM35LM33MW
This monitoring relay by Schneider Electric is a versatile and efficient device for the automation, electronics, Electrical, and mechanical industries. It offers precise level control and monitoring, ensuring optimal performance and safety in various applications. Designed with advanced features, this DIN rail mounted device is a reliable solution for industrial temperature monitoring, featuring DPDT contact configuration and a screw terminal for easy installation.
Features & Benefits
• Equipped with a time delay function of 0.1 to 5 seconds, providing flexibility in monitoring applications
• Offers a switching capacity of 1250 VA, suitable for a wide range of control relay applications
• Utilisation categories AC 12, AC 13, AC 14, AC 15, DC 12, and DC 13, conforming to IEC standards for enhanced reliability
• Precise sensitivity adjustment from 5% to 100%, ensuring accurate control and monitoring
• Green Premium verified product, promoting sustainability and environmental responsibility
• Robust construction with insulation resistance exceeding 500 MOhm, ensuring long term durability and safety
• Wide operating temperature range of 20°C to +50°C, suitable for diverse industrial environments
• Compact design with a width of 35mm, saving valuable space in control panels
• Offers a switching capacity of 1250 VA, suitable for a wide range of control relay applications
• Utilisation categories AC 12, AC 13, AC 14, AC 15, DC 12, and DC 13, conforming to IEC standards for enhanced reliability
• Precise sensitivity adjustment from 5% to 100%, ensuring accurate control and monitoring
• Green Premium verified product, promoting sustainability and environmental responsibility
• Robust construction with insulation resistance exceeding 500 MOhm, ensuring long term durability and safety
• Wide operating temperature range of 20°C to +50°C, suitable for diverse industrial environments
• Compact design with a width of 35mm, saving valuable space in control panels
Applications
• Ideal for level control and monitoring in industrial tanks, silos, and reservoirs
• Suitable for applications requiring precise time delay functions, such as pump control and motor protection
• Perfect for use in HVAC systems, water treatment plants, and manufacturing processes
• Suited for automation systems, control cabinets, and process control applications
• Suitable for applications requiring precise time delay functions, such as pump control and motor protection
• Perfect for use in HVAC systems, water treatment plants, and manufacturing processes
• Suited for automation systems, control cabinets, and process control applications
Can it provide accurate level control in industrial tanks and reservoirs?
Yes, this monitoring relay offers precise level monitoring for industrial applications.
Will it work effectively in controlling time-delay functions for pump systems?
Yes, the time delay function of 0.1 to 5 seconds ensures efficient pump control.
Is it suitable for use in automation systems and control cabinets?
Yes, this DIN rail-mounted relay is perfect for various automation and control applications.
Can it withstand industrial temperatures ranging from -20°C to +50°C?
Yes, the relay is designed to operate reliably in harsh industrial environments.
Schneider Electric Voltage, Current, Phase & Motor Protection
Attribute | Value |
---|---|
Mounting Style | DIN Rail Mount |
Supply Voltage | 20.4 → 264 V ac/dc |
Overall Length | 76mm |
Overall Width | 35mm |
Overall Depth | 90mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +50°C |